895-068-523-102

Heilind Number:EDA895-068-523-102
Manufacturer:EDAC
Manufacturer Number:895-068-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 68 positions for seamless integration. Designed for durability, the housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. The straight mount orientation and .1-inch pitch make for easy installation, while the copper alloy contact material guarantees optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality for your connectivity needs.