895-068-523-207

Heilind Number:EDA895-068-523-207
Manufacturer:EDAC
Manufacturer Number:895-068-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-523-207

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation in various environments. With two rows and 68 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your system with this straight-mount connector for seamless and secure card edge connections.