895-068-523-402

Heilind Number:EDA895-068-523-402
Manufacturer:EDAC
Manufacturer Number:895-068-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-523-402

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 68 positions with a single row layout, allowing for efficient and reliable signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any setting. Each contact is crafted from copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications. Its straight mount orientation offers flexibility in PCB design, while its compact design minimizes space requirements. Upgrade your connectivity solutions with this essential component.