895-068-523-407

Heilind Number:EDA895-068-523-407
Manufacturer:EDAC
Manufacturer Number:895-068-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-523-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 68 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. Crafted with copper alloy contacts, this connector offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it's perfect for various PCB configurations. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.