895-068-523-408

Heilind Number:EDA895-068-523-408
Manufacturer:EDAC
Manufacturer Number:895-068-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-523-408

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this essential component features a sleek black design that complements any setup. Boasting an amperage of 3 A and UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in demanding environments. With one row and 68 positions, it offers ample connectivity options for seamless integration. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any tech enthusiast's toolkit. Elevate your connectivity game with this high-quality component.