895-068-523-604

Heilind Number:EDA895-068-523-604
Manufacturer:EDAC
Manufacturer Number:895-068-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-523-604

Detailed Description

Enhance your electronic connections with our cutting-edge Black Board-to-Board PCB Connector. Designed for optimal performance, this connector features a single row with 68 positions, allowing for seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliability and longevity even in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise and efficient connectivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a perfect choice for various applications. Elevate your PCB connections with this high-quality component.