895-068-523-803

Heilind Number:EDA895-068-523-803
Manufacturer:EDAC
Manufacturer Number:895-068-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-523-803

Detailed Description

Elevate your connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions across 2 rows, ensuring efficient data transfer. The UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating within a wide temperature range of -40 to 105°C, this connector is suited for diverse environments. Trust in its straight mount orientation for secure installation. Perfect for demanding PCB setups, this connector is a must-have for any tech enthusiast.