895-068-523-807

Heilind Number:EDA895-068-523-807
Manufacturer:EDAC
Manufacturer Number:895-068-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-523-807

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for any setup. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, and robust Copper Alloy contacts, this connector ensures reliable power delivery. With two rows and 68 positions, it accommodates multiple connections with ease. The compact .1-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating in a wide temperature range from -40 to 105°C, it guarantees performance in any environment. Whether for commercial or industrial applications, this connector is a versatile solution for all your PCB connectivity needs.