895-068-523-808

Heilind Number:EDA895-068-523-808
Manufacturer:EDAC
Manufacturer Number:895-068-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-523-808

Detailed Description

Enhance your PCB connections with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 68 positions and a pitch of .1 inches, ensuring precise and secure mating. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With Copper Alloy contacts, it offers reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze.Upgrade your connectivity solutions with this black connector, a must-have in any electronic setup.