895-068-524-104

Heilind Number:EDA895-068-524-104
Manufacturer:EDAC
Manufacturer Number:895-068-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-524-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a pitch of .1 inches, ensuring reliable data transmission. The straight mount orientation and compact form factor make it ideal for space-constrained applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and efficient power delivery. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your PCB connections with this essential component that meets stringent quality standards.