895-068-524-112

Heilind Number:EDA895-068-524-112
Manufacturer:EDAC
Manufacturer Number:895-068-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-524-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. With a contact material of Copper Alloy, you can count on superior conductivity. Its straight mount orientation and compact pitch of .1 inches make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a robust solution for all your connectivity needs. Explore our range of connectors for high-quality, dependable performance.