895-068-524-212

Heilind Number:EDA895-068-524-212
Manufacturer:EDAC
Manufacturer Number:895-068-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-524-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a pitch of .1 inches and two rows of 68 positions each, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're a professional or DIY enthusiast, this black connector with straight mount orientation is a must-have for your electronic projects. Upgrade your setup with this essential component and experience enhanced performance and reliability in your PCB connections.