895-068-524-512

Heilind Number:EDA895-068-524-512
Manufacturer:EDAC
Manufacturer Number:895-068-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-524-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring two rows with a total of 68 copper alloy contacts, this straight-mount connector ensures secure and efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing can withstand harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. Designed for optimal functionality, this connector has a pitch of .1 inch and row spacing of .2 inch, making it ideal for precision applications. Upgrade your electronic systems with this essential component.