895-068-524-803

Heilind Number:EDA895-068-524-803
Manufacturer:EDAC
Manufacturer Number:895-068-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-524-803

Detailed Description

Enhance your PCB connections with our high-performance, two-row Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 68 positions and a pitch of .1 inches, ensuring reliable data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability while the copper alloy contacts offer superior conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solution today.