895-068-524-812

Heilind Number:EDA895-068-524-812
Manufacturer:EDAC
Manufacturer Number:895-068-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-524-812

Detailed Description

Enhance connectivity with this advanced Board to Board PCB Connector. Designed for seamless integration, this essential component features a high amperage of 3A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and robust Copper Alloy contacts, it guarantees long-lasting performance in various environments. With two rows and 68 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, it facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for both standard and challenging applications. Trust in this connector for efficient data transfer and signal integrity in your electronic projects.