895-068-525-212

Heilind Number:EDA895-068-525-212
Manufacturer:EDAC
Manufacturer Number:895-068-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-525-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and fire resistance for added safety. With two rows and a total of 68 positions, this connector ensures seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it is suitable for various PCB applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs.