895-068-525-407

Heilind Number:EDA895-068-525-407
Manufacturer:EDAC
Manufacturer Number:895-068-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-525-407

Detailed Description

Enhance your circuit connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. With a single row and 68 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material and a pitch of .1 inch deliver reliable signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your electronic systems with this premium component and experience enhanced performance.