895-068-525-608

Heilind Number:EDA895-068-525-608
Manufacturer:EDAC
Manufacturer Number:895-068-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-525-608

Detailed Description

Experience seamless connectivity with our black Board To Board PCB Connector. Designed for optimal performance, this connector features a single row configuration with 68 positions, allowing for efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is made of high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation facilitates easy installation on your PCB. Operating within a wide temperature range from -40 to 105 degrees Celsius, it is suitable for various environmental conditions. Trust in our connector for seamless and robust connections in your electronic devices.