895-068-525-802

Heilind Number:EDA895-068-525-802
Manufacturer:EDAC
Manufacturer Number:895-068-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-525-802

Detailed Description

Enhance your connection capabilities with this high-quality 68-position Board To Board PCB Connector. Designed for seamless integration, its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in demanding environments. The copper alloy contacts, with a pitch of .1in, guarantee efficient power transfer at an amperage of 3A. With two rows and a row spacing of .2in, this connector offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, it provides consistent performance. Perfect for a wide range of applications, this straight mount connector is a must-have for any PCB assembly project.