895-068-525-808

Heilind Number:EDA895-068-525-808
Manufacturer:EDAC
Manufacturer Number:895-068-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-525-808

Detailed Description

Ideal for seamless connectivity within electronic devices, this Board To Board PCB Connector ensures efficient power transmission with an amperage of 3A. Crafted with precision, it features high-quality UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contact material. With two rows and 68 positions, this connector offers versatile connectivity options. The .1-inch pitch and .2-inch row spacing allow for secure and precise mounting on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Perfect for various applications in the electronics industry, this connector is a must-have for seamless data transmission.