895-068-540-101

Heilind Number:EDA895-068-540-101
Manufacturer:EDAC
Manufacturer Number:895-068-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-540-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features 68 positions in a single row, ensuring efficient and reliable data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Crafted with copper alloy contacts, it ensures optimal conductivity for your electronic devices. Suitable for a wide range of applications, this connector is ideal for high-speed data transfers. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Upgrade your connectivity solutions with this essential component.