895-068-540-102

Heilind Number:EDA895-068-540-102
Manufacturer:EDAC
Manufacturer Number:895-068-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-540-102

Detailed Description

Enhance your PCB layout with this high-performance Board to Board Card Edge Connector. Designed for seamless connectivity, this straight-mounting connector features 68 positions with a pitch of .1 inches, ensuring precise and efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Upgrade your electronic assemblies with this essential component for enhanced functionality and connectivity.