895-068-540-104

Heilind Number:EDA895-068-540-104
Manufacturer:EDAC
Manufacturer Number:895-068-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-540-104

Detailed Description

Elevate your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With copper alloy contact material, it offers reliable conductivity for optimal performance. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates precise connection on your PCB. Its straight mount orientation and black color make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Upgrade your system with this essential connector for seamless and secure board-to-board connections.