895-068-540-107

Heilind Number:EDA895-068-540-107
Manufacturer:EDAC
Manufacturer Number:895-068-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-540-107

Detailed Description

Enhance the connectivity of your PCB with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a single row layout with 68 positions, ensuring seamless transmission of data. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable operation even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential connector.