895-068-540-203

Heilind Number:EDA895-068-540-203
Manufacturer:EDAC
Manufacturer Number:895-068-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-540-203

Detailed Description

Enhance your electronic connections with this cutting-edge Board to Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, offering a total of 68 positions with a pitch of .1 inches, this connector facilitates seamless data transfer. Its straight mount orientation and compact .2-inch row spacing make it ideal for tight spaces on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in challenging environments. Upgrade your connectivity solutions with this essential component.