895-068-540-404

Heilind Number:EDA895-068-540-404
Manufacturer:EDAC
Manufacturer Number:895-068-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-540-404

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this straight mount connector features 68 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance, even in harsh environments. Operating temperature ranges from -40 to 105 °C, making it suitable for a wide range of applications. Elevate your electronic projects with this essential component.