895-068-540-612

Heilind Number:EDA895-068-540-612
Manufacturer:EDAC
Manufacturer Number:895-068-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-540-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, with a compact pitch of .1 inches and row spacing of .2 inches. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure and efficient data transmission. The straight mount orientation offers easy installation, perfect for various PCB applications. Upgrade your connection solutions with this essential component.