895-068-540-802

Heilind Number:EDA895-068-540-802
Manufacturer:EDAC
Manufacturer Number:895-068-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-540-802

Detailed Description

Enhance connectivity and streamline your PCB setup with our dual-row Card Edge Connector. Designed for seamless integration, this connector features 68 positions with a .1 inch pitch, ensuring precise and reliable connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. With a contact material of Copper Alloy and an amperage rating of 3A, it offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Trust in its performance to meet your connectivity needs efficiently.