895-068-540-807

Heilind Number:EDA895-068-540-807
Manufacturer:EDAC
Manufacturer Number:895-068-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-540-807

Detailed Description

Efficiently connect your PCBs with our high-quality Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With 68 positions spread across 2 rows, this connector offers ample connectivity. The copper alloy contact material guarantees reliable performance, while a 3A amperage and a pitch of .1 inch cater to various power and signal needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for prototyping or production, this straight mount connector is a dependable choice for seamless PCB integration.