895-068-540-808

Heilind Number:EDA895-068-540-808
Manufacturer:EDAC
Manufacturer Number:895-068-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-540-808

Detailed Description

Enhance your electronic connections with this robust Board to Board PCB Connector, designed for seamless integration in your device. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Engineered with precision, it boasts two rows of 68 copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity with this essential component.