895-068-540-812

Heilind Number:EDA895-068-540-812
Manufacturer:EDAC
Manufacturer Number:895-068-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-540-812

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a spacing of 0.2 inches, accommodating a total of 68 positions. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures reliable and secure connections. With a straight mount orientation and a pitch of 0.1 inches, it offers seamless integration into your circuitry. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronic designs with this essential component.