895-068-541-101

Heilind Number:EDA895-068-541-101
Manufacturer:EDAC
Manufacturer Number:895-068-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-541-101

Detailed Description

Enhance your PCB connectivity with this straight-mount Card Edge Connector. Designed for efficiency, it features 68 positions with a single row layout, ensuring seamless integration. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in challenging conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers optimal conductivity. Operating temperature range of -40 to 105°C makes it suitable for a wide range of applications.Upgrade your setup with this high-quality connector, perfect for your board-to-board connection needs.