895-068-541-104

Heilind Number:EDA895-068-541-104
Manufacturer:EDAC
Manufacturer Number:895-068-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 68 positions in a single row, this connector ensures efficient data transmission. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in harsh environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your electronic projects with this essential component.