895-068-541-108

Heilind Number:EDA895-068-541-108
Manufacturer:EDAC
Manufacturer Number:895-068-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-541-108

Detailed Description

Enhance connectivity within your PCB systems with this high-performance Card Edge Connector. Designed for seamless integration, its 68 positions and single row layout ensure optimal functionality. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability. Copper alloy contacts and a pitch of .1 inch deliver efficient power transmission, while a 3A amperage rating supports various applications. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and stability in any setup. Upgrade your PCB connectivity with this essential component.