895-068-541-201

Heilind Number:EDA895-068-541-201
Manufacturer:EDAC
Manufacturer Number:895-068-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a versatile straight mount orientation, with two rows and a total of 68 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in diverse operating environments, with a wide temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient connections. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and stable interconnection on your PCBs. Upgrade your system's connectivity with this essential component, ideal for various applications in the technology and electronics industry.