895-068-541-407

Heilind Number:EDA895-068-541-407
Manufacturer:EDAC
Manufacturer Number:895-068-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-541-407

Detailed Description

Enhance connectivity with our versatile Black Board-To-Board PCB Connector, featuring a single row design with 68 positions for seamless integration. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Designed for efficiency and durability, it's an essential component for any PCB assembly project.