895-068-541-502

Heilind Number:EDA895-068-541-502
Manufacturer:EDAC
Manufacturer Number:895-068-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-541-502

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a sleek black finish, it adds a touch of sophistication to your setup. The copper alloy contact material ensures reliable conductivity, while the 2-row design with 68 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is sure to meet your demanding needs with its pitch of .1 in and row spacing of .2 in. Stay effortlessly connected with this essential component.