895-068-541-603

Heilind Number:EDA895-068-541-603
Manufacturer:EDAC
Manufacturer Number:895-068-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-541-603

Detailed Description

Elevate your circuitry with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 68 positions with a pitch of .1 inches, ensuring precise and efficient connectivity. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in the most demanding environments. The copper alloy contact material delivers optimal conductivity, while the straight mount orientation offers easy installation on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a reliable choice for high-performance applications. Upgrade your setup today with this essential component.