895-068-541-802

Heilind Number:EDA895-068-541-802
Manufacturer:EDAC
Manufacturer Number:895-068-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-541-802

Detailed Description

Enhance your electronic connections with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers seamless integration with a 3 A amperage for reliable power transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures longevity and efficient conductivity. With 68 positions spread across 2 rows at a pitch of .1 inches and row spacing of .2 inches, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector for secure and high-performance PCB connections in your projects.