895-068-541-803

Heilind Number:EDA895-068-541-803
Manufacturer:EDAC
Manufacturer Number:895-068-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-541-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed to elevate your PCB assembly process, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing ensuring optimal safety and longevity. With two rows containing a total of 68 copper alloy contacts, it guarantees efficient power transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for various electronic applications. Elevate your connectivity with this essential component.