895-068-541-804

Heilind Number:EDA895-068-541-804
Manufacturer:EDAC
Manufacturer Number:895-068-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-541-804

Detailed Description

Enhance your circuit board connections with this high-performance black Card Edge Connector. Designed for optimal power transmission, it features a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts and a .1-inch pitch, it offers seamless connectivity for up to 68 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this reliable connector for efficient and secure board-to-board connections.