895-068-541-808

Heilind Number:EDA895-068-541-808
Manufacturer:EDAC
Manufacturer Number:895-068-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-541-808

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector boasts a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power transmission with minimal signal loss. Featuring 68 positions, it allows for extensive connectivity options, while its straight mount orientation and compact design make it easy to integrate into any setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality and enhance your connectivity solutions today.