895-068-542-107

Heilind Number:EDA895-068-542-107
Manufacturer:EDAC
Manufacturer Number:895-068-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-542-107

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions with a .1-inch pitch, perfect for streamlined data transmission. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient space utilization. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Upgrade your electronic connections with this essential component.