895-068-542-402

Heilind Number:EDA895-068-542-402
Manufacturer:EDAC
Manufacturer Number:895-068-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-542-402

Detailed Description

Enhance connectivity within your circuitry with our ultra-durable Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of high-quality UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With a single row layout and a total of 68 positions, it offers ample room for intricate connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise and efficient assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.