895-068-542-404

Heilind Number:EDA895-068-542-404
Manufacturer:EDAC
Manufacturer Number:895-068-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-542-404

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability. Featuring a single row with 68 positions, this connector is perfect for seamless data transfer. The contact material is crafted from high-quality Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Its straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your electronic projects with this essential connector.