895-068-542-407

Heilind Number:EDA895-068-542-407
Manufacturer:EDAC
Manufacturer Number:895-068-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-542-407

Detailed Description

Enhance your PCB connectivity with this versatile Black Board-to-Board Card Edge Connector. With a high amperage rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in demanding environments. Featuring a single row design with 68 positions and a compact .1-inch pitch, it allows for efficient signal transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.