895-068-542-503

Heilind Number:EDA895-068-542-503
Manufacturer:EDAC
Manufacturer Number:895-068-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-542-503

Detailed Description

Enhance your connectivity with this high-performance, 68-position Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contact material, ensuring optimal conductivity. With a pitch of .1 inches and two rows for efficient organization, it offers precision in interconnecting your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Perfect for applications where secure and stable connections are crucial, this connector is a must-have for any professional setup.