895-068-542-512

Heilind Number:EDA895-068-542-512
Manufacturer:EDAC
Manufacturer Number:895-068-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-542-512

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows, ensuring a secure and efficient connection. With a high amperage of 3A, it delivers reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. The copper alloy contact material and 68 positions provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.