895-068-542-604

Heilind Number:EDA895-068-542-604
Manufacturer:EDAC
Manufacturer Number:895-068-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-542-604

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration into electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any application. With a single row layout and 68 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from copper alloy, guarantees reliable signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Its straight mount orientation makes installation simple and convenient. Trust in this connector to deliver optimal performance and streamline your electronic setups.