895-068-542-608

Heilind Number:EDA895-068-542-608
Manufacturer:EDAC
Manufacturer Number:895-068-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-068-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-068-542-608

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures durability and safety in any application. With a single row layout and a total of 68 positions, this connector offers ample room for seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for use in a wide range of environments. Whether for industrial, commercial, or personal projects, this connector is a must-have for any tech enthusiast or professional. Upgrade your setup today and experience the difference.